
LTC2185CUP#PBF | |
|---|---|
DigiKey Part Number | LTC2185CUP#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2185CUP#PBF |
Description | IC ADC 16BIT 64-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2185CUP#PBF Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 16 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 125M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature 0°C ~ 70°C |
Input Type Differential | Package / Case 64-WFQFN Exposed Pad |
Data Interface LVDS - Parallel, Parallel | Supplier Device Package 64-QFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD2185-R16-A-QC9-TA | Silanna Semiconductor | 50 | 6250-SD2185-R16-A-QC9-TA-ND | 162,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,78000 € | 228,78 € |
| 10 | 196,46000 € | 1.964,60 € |
| 40 | 184,99600 € | 7.399,84 € |
| Unit Price without VAT: | 228,78000 € |
|---|---|
| Unit Price with VAT: | 272,24820 € |





