
LTC2158CUP-12#TRPBF | |
|---|---|
DigiKey Part Number | LTC2158CUP-12#TRPBF-ND - Tape & Reel (TR) |
cms-manufacturer | |
Manufacturer Product Number | LTC2158CUP-12#TRPBF |
Description | IC ADC 12BIT 64-QFN |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2158CUP-12#TRPBF Models |
cms-category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 1.74V ~ 1.9V |
Number of Bits 12 | Voltage - Supply, Digital 1.74V ~ 1.9V |
Sampling Rate (Per Second) 310M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature 0°C ~ 70°C |
Input Type Differential | Package / Case 64-WFQFN Exposed Pad |
Data Interface LVDS - Parallel | Supplier Device Package 64-QFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |

