
LTC2067IDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC2067IDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2067IDD#TRPBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2067IDD#TRPBF Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 7.5µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 51 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0175V/µs | Package / Case 10-WFDFN Exposed Pad |
Gain Bandwidth Product 100 kHz | Supplier Device Package 10-DFN (3x3) |
Current - Input Bias 5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,65369 € | 6.634,23 € |
| Unit Price without VAT: | 2,65369 € |
|---|---|
| Unit Price with VAT: | 3,15789 € |

