Zero-Drift Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2067HDD#TRPBF

DigiKey Part Number
LTC2067HDD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2067HDD#TRPBF
Description
IC OPAMP ZERO-DRIFT 2 CIRC 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2067HDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 µV
Mfr
Current - Supply
7.5µA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
51 mA
Part Status
Active
Voltage - Supply Span (Min)
1.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.25 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.0175V/µs
Package / Case
10-WFDFN Exposed Pad
Gain Bandwidth Product
100 kHz
Supplier Device Package
10-DFN (3x3)
Current - Input Bias
5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,02485 €7.562,12 €
Manufacturers Standard Package
Unit Price without VAT:3,02485 €
Unit Price with VAT:3,59957 €