Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2066HSC6#TRPBF

DigiKey Part Number
505-LTC2066HSC6#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2066HSC6#TRPBF
Description
IC OPAMP ZERO-DRIFT 1CIRC SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LTC2066HSC6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.0175V/µs
Gain Bandwidth Product
100 kHz
Current - Input Bias
5 pA
Voltage - Input Offset
1 µV
Current - Supply
7.5µA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,80768 €4.519,20 €
Manufacturers Standard Package
Unit Price without VAT:1,80768 €
Unit Price with VAT:2,15114 €