
LTC2064IMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2064IMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2064IMS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC2064IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2064IMS8#TRPBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2064IMS8#TRPBF Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 1.4µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 51 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0035V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 20 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 3 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,15700 € | 31,57 € |
| 25 | 2,90840 € | 72,71 € |
| 100 | 2,63500 € | 263,50 € |
| 250 | 2,50964 € | 627,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,29333 € | 5.733,32 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

