SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
Micropower Zero-Drift Amplifier Improves Circuit Performance
Wireless Current Sense Combines Parts from ADI and LTC

LTC2063ISC6#TRMPBF

DigiKey Part Number
505-LTC2063ISC6#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2063ISC6#TRMPBFCT-ND - Cut Tape (CT)
505-LTC2063ISC6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2063ISC6#TRMPBF
Description
IC OPAMP ZERO-DRIFT 1CIRC SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LTC2063ISC6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.0035V/µs
Gain Bandwidth Product
20 kHz
Current - Input Bias
3 pA
Voltage - Input Offset
1 µV
Current - Supply
1.4µA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.441
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,02000 €4,02 €
102,61200 €26,12 €
252,24280 €56,07 €
1001,82590 €182,59 €
2501,62128 €405,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,49534 €747,67 €
1.0001,39272 €1.392,72 €
Manufacturers Standard Package
Unit Price without VAT:4,02000 €
Unit Price with VAT:4,78380 €