



LTC2063HS5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2063HS5#TRMPBFTR-ND - Tape & Reel (TR) LTC2063HS5#TRMPBFCT-ND - Cut Tape (CT) LTC2063HS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2063HS5#TRMPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2063HS5#TRMPBF Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 1.4µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.25 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 0.0035V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 20 kHz | Base Product Number |
Current - Input Bias 3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,30422 € | 1.152,11 € |
| 1.000 | 2,24227 € | 2.242,27 € |
| 1.500 | 2,21124 € | 3.316,86 € |
| 2.500 | 2,17688 € | 5.442,20 € |
| 3.500 | 2,15679 € | 7.548,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,91700 € | 29,17 € |
| 25 | 2,68560 € | 67,14 € |
| 100 | 2,43140 € | 243,14 € |
| 250 | 2,37964 € | 594,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,00400 € | 30,04 € |
| 25 | 2,76640 € | 69,16 € |
| 100 | 2,50430 € | 250,43 € |
| 250 | 2,37964 € | 594,91 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |



