


LTC2058HMSE#PBF | |
|---|---|
DigiKey Part Number | LTC2058HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2058HMSE#PBF |
Description | IC OPAMP ZERO-DRIFT 2CIRC 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2058HMSE#PBF Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 36 mA |
Part Status Active | Voltage - Supply Span (Min) 4.75 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.6V/µs | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package 12-MSOP-EP |
Current - Input Bias 30 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,28600 € | 42,86 € |
| 37 | 3,84811 € | 142,38 € |
| 111 | 3,58631 € | 398,08 € |
| 259 | 3,43286 € | 889,11 € |
| 518 | 3,33180 € | 1.725,87 € |
| 1.036 | 3,24864 € | 3.365,59 € |
| 2.516 | 3,16329 € | 7.958,84 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |

