
LTC2057HVIMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC2057HVIMS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2057HVIMS#TRPBF |
Description | IC OPAMP ZERO-DRIFT 1CIRC 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2057HVIMS#TRPBF Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 900µA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.75 V |
Part Status Active | Voltage - Supply Span (Max) 60 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.45V/µs | Supplier Device Package 10-MSOP |
Gain Bandwidth Product 1.5 MHz | Base Product Number |
Current - Input Bias 30 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,81122 € | 9.528,05 € |
| Unit Price without VAT: | 3,81122 € |
|---|---|
| Unit Price with VAT: | 4,53535 € |

