
LTC2057HVIMS#PBF | |
|---|---|
DigiKey Part Number | LTC2057HVIMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2057HVIMS#PBF |
Description | IC OPAMP ZERO-DRIFT 1CIRC 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2057HVIMS#PBF Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 900µA |
Packaging Tube | Voltage - Supply Span (Min) 4.75 V |
Part Status Active | Voltage - Supply Span (Max) 60 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.45V/µs | Supplier Device Package 10-MSOP |
Gain Bandwidth Product 1.5 MHz | Base Product Number |
Current - Input Bias 30 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| 10 | 5,11700 € | 51,17 € |
| 50 | 4,51440 € | 225,72 € |
| 100 | 4,32790 € | 432,79 € |
| 250 | 4,13088 € | 1.032,72 € |
| 500 | 4,01214 € | 2.006,07 € |
| 1.000 | 3,91440 € | 3.914,40 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,87780 € |

