Direct

LTC2055HVIMS8 | |
|---|---|
DigiKey Part Number | LTC2055HVIMS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC2055HVIMS8 |
Description | IC OPAMP CHOPPER 500KHZ 8MSOP |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2055HVIMS8 Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 150µA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.5V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2055HVIMS8#PBF | Analog Devices Inc. | 769 | LTC2055HVIMS8#PBF-ND | 7,39000 € | Direct |


