
LTC2055HVIMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC2055HVIMS8#TRPBFTR-ND - Tape & Reel (TR) LTC2055HVIMS8#TRPBFCT-ND - Cut Tape (CT) LTC2055HVIMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2055HVIMS8#TRPBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2055HVIMS8#TRPBF Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 150µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.5V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 3 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 10 | 5,73500 € | 57,35 € |
| 25 | 5,32080 € | 133,02 € |
| 100 | 4,86510 € | 486,51 € |
| 250 | 4,75928 € | 1.189,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,29563 € | 10.739,08 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |


