Direct

LTC2055HVHDD | |
|---|---|
DigiKey Part Number | LTC2055HVHDD-ND |
Manufacturer | |
Manufacturer Product Number | LTC2055HVHDD |
Description | IC OPAMP CHOPPER 500KHZ RRO 8DFN |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2055HVHDD Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 150µA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad |
Slew Rate 0.5V/µs | Supplier Device Package 8-DFN (3x3) |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2055HVHDD#PBF | Analog Devices Inc. | 1.063 | 505-LTC2055HVHDD#PBF-ND | 7,96000 € | Direct |


