Direct
Similar
Similar
Similar

LTC2055HMS8 | |
|---|---|
DigiKey Part Number | LTC2055HMS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC2055HMS8 |
Description | IC OPAMP CHOPPER 500KHZ 8MSOP |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2055HMS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 130µA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |




