
LTC2055HMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC2055HMS8#TRPBFTR-ND - Tape & Reel (TR) LTC2055HMS8#TRPBFCT-ND - Cut Tape (CT) LTC2055HMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2055HMS8#TRPBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2055HMS8#TRPBF Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 130µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.5V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP2022MM/NOPB | Texas Instruments | 2.000 | 296-46433-1-ND | 4,07000 € | Similar |
| LMP2022MME/NOPB | Texas Instruments | 790 | LMP2022MME/NOPBCT-ND | 4,07000 € | Similar |
| LMP2022MMX/NOPB | Texas Instruments | 3.144 | 296-44682-1-ND | 3,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 4,67300 € | 46,73 € |
| 25 | 4,32520 € | 108,13 € |
| 100 | 3,94280 € | 394,28 € |
| 250 | 3,82304 € | 955,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,46466 € | 8.661,65 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |

