
LTC2054IS5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2054IS5#TRMPBFTR-ND - Tape & Reel (TR) LTC2054IS5#TRMPBFCT-ND - Cut Tape (CT) LTC2054IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2054IS5#TRMPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2054IS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 140µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,03500 € | 30,35 € |
| 25 | 2,79600 € | 69,90 € |
| 100 | 2,53290 € | 253,29 € |
| 250 | 2,48368 € | 620,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,33186 € | 1.165,93 € |
| 1.000 | 2,26962 € | 2.269,62 € |
| 1.500 | 2,23846 € | 3.357,69 € |
| 2.500 | 2,20393 € | 5.509,83 € |
| 3.500 | 2,18374 € | 7.643,09 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |



