
LTC2052HVIS#TRPBF | |
|---|---|
DigiKey Part Number | LTC2052HVIS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2052HVIS#TRPBF |
Description | IC OPAMP ZERO-DRIFT 4 CIRC 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2052HVIS#TRPBF Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 1mA (x4 Channels) |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 2V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 90 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,21625 € | 20.540,62 € |
| Unit Price without VAT: | 8,21625 € |
|---|---|
| Unit Price with VAT: | 9,77734 € |

