LTC2052HVIGN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 166
Unit Price: 14,41000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 8,57107 €
Datasheet
Chopper (Zero-Drift) Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2052HVIGN

DigiKey Part Number
LTC2052HVIGN-ND
Manufacturer
Manufacturer Product Number
LTC2052HVIGN
Description
IC OPAMP CHOPPER 3MHZ RRO 16SSOP
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2052HVIGN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
90 pA
Voltage - Input Offset
1 µV
Current - Supply
1mA (x4 Channels)
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types