Direct
Similar
Similar

LTC2051IS8 | |
|---|---|
DigiKey Part Number | LTC2051IS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC2051IS8 |
Description | IC OPAMP CHOPPER 3MHZ RRO 8SO |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2051IS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 90 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 1mA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |



