Direct

LTC2051IMS8 | |
|---|---|
DigiKey Part Number | LTC2051IMS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC2051IMS8 |
Description | IC OPAMP ZER-DRIFT 2CIRC 8MSOP |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2051IMS8 Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 2V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 90 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2051IMS8#PBF | Analog Devices Inc. | 2.550 | LTC2051IMS8#PBF-ND | 6,81000 € | Direct |


