
LTC2051IMS10#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2051IMS10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2051IMS10#PBF |
Description | IC OPAMP ZERO-DRIFT 2CIRC 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2051IMS10#PBF Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Slew Rate 2V/µs | Supplier Device Package 10-MSOP |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 90 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,06000 € | 7,06 € |
| 10 | 5,47100 € | 54,71 € |
| 50 | 4,83280 € | 241,64 € |
| 100 | 4,63520 € | 463,52 € |
| 250 | 4,42656 € | 1.106,64 € |
| 500 | 4,30084 € | 2.150,42 € |
| 1.000 | 4,19735 € | 4.197,35 € |
| Unit Price without VAT: | 7,06000 € |
|---|---|
| Unit Price with VAT: | 8,40140 € |

