
LTC2051HS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2051HS8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2051HS8#TRPBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2051HS8#TRPBF Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 2V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 90 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,59180 € | 8.979,50 € |
| Unit Price without VAT: | 3,59180 € |
|---|---|
| Unit Price with VAT: | 4,27424 € |

