
LTC2051CS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC2051CS8#TRPBFTR-ND - Tape & Reel (TR) LTC2051CS8#TRPBFCT-ND - Cut Tape (CT) LTC2051CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2051CS8#TRPBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2051CS8#TRPBF Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 2V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 90 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6612MA/NOPB | Texas Instruments | 2 | LMH6612MA/NOPB-ND | 2,59000 € | Similar |
| LMH6612MAX/NOPB | Texas Instruments | 4.818 | 296-46310-1-ND | 2,20000 € | Similar |
| OPA2335AID | Texas Instruments | 430 | 296-26250-5-ND | 5,06000 € | Similar |
| OPA2735AID | Texas Instruments | 490 | 296-16770-5-ND | 6,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 10 | 4,64300 € | 46,43 € |
| 25 | 4,29760 € | 107,44 € |
| 100 | 3,91700 € | 391,70 € |
| 250 | 3,79700 € | 949,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,44154 € | 8.603,85 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |

