
LTC2050IS8#PBF | |
|---|---|
DigiKey Part Number | LTC2050IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2050IS8#PBF |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2050IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 75 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 800µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,08900 € | 30,89 € |
| 25 | 2,84400 € | 71,10 € |
| 100 | 2,57560 € | 257,56 € |
| 300 | 2,42570 € | 727,71 € |
| 500 | 2,37030 € | 1.185,15 € |
| 1.000 | 2,30674 € | 2.306,74 € |
| 2.500 | 2,23967 € | 5.599,17 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

