
LTC2050HVCS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2050HVCS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2050HVCS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2050HVCS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2050HVCS5#TRMPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2050HVCS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 1mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,92300 € | 29,23 € |
| 25 | 2,69160 € | 67,29 € |
| 100 | 2,43630 € | 243,63 € |
| 250 | 2,38324 € | 595,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,24126 € | 1.120,63 € |
| 1.000 | 2,18090 € | 2.180,90 € |
| 1.500 | 2,15067 € | 3.226,00 € |
| 2.500 | 2,11718 € | 5.292,95 € |
| 3.500 | 2,09759 € | 7.341,56 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |




