Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LTC2050HS6#TRPBF

DigiKey Part Number
505-LTC2050HS6#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2050HS6#TRPBFCT-ND - Cut Tape (CT)
505-LTC2050HS6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2050HS6#TRPBF
Description
IC OPAMP ZER-DRIFT 1CIR TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC2050HS6#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
0.5 µV
Mfr
Current - Supply
800µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
6 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-6 Thin, TSOT-23-6
Slew Rate
2V/µs
Supplier Device Package
TSOT-23-6
Gain Bandwidth Product
3 MHz
Base Product Number
Current - Input Bias
25 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.694
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,31000 €4,31 €
103,27800 €32,78 €
253,02160 €75,54 €
1002,73930 €273,93 €
2502,61368 €653,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,38641 €5.966,03 €
Manufacturers Standard Package
Unit Price without VAT:4,31000 €
Unit Price with VAT:5,12890 €