LTC202CS#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 409
Unit Price: 8,30000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.080
Unit Price: 8,30000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 12
Unit Price: 8,30000 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 5,68646 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 4,59396 €
Datasheet

Similar


Vishay Siliconix
In Stock: 511
Unit Price: 2,29000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 4.979
Unit Price: 2,17000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 3,68000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 98
Unit Price: 12,54000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 201
Unit Price: 10,77000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,26716 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 29
Unit Price: 11,74000 €
Datasheet
Circuit IC Switch 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC202CS#TR

DigiKey Part Number
LTC202CS#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC202CS#TR
Description
IC SWITCH QUAD SPST 16SOIC
Customer Reference
Detailed Description
Circuit IC Switch 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC202CS#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types