LTC202CN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 52
Unit Price: 6,32000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 779
Unit Price: 8,12000 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 6,89000 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 6,89000 €
Datasheet
Circuit IC Switch 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC202CN

DigiKey Part Number
LTC202CN-ND
Manufacturer
Manufacturer Product Number
LTC202CN
Description
IC SWITCH QUAD SPST 16DIP
Customer Reference
Detailed Description
Circuit IC Switch 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC202CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes