Direct
Similar
Similar
Similar
Similar

LTC201ACN | |
|---|---|
DigiKey Part Number | LTC201ACN-ND |
Manufacturer | |
Manufacturer Product Number | LTC201ACN |
Description | IC SWITCH QUAD SPST 16DIP |
Customer Reference | |
Detailed Description | Circuit IC Switch 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC201ACN Models |
Category | Mounting Type Through Hole |
Manufacturer Analog Devices Inc. | Package / Case 16-DIP (0.300", 7.62mm) |
Packaging Tube | Supplier Device Package 16-PDIP |
Part Status Discontinued at DigiKey | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC201ACN#PBF | Analog Devices Inc. | 86 | LTC201ACN#PBF-ND | 7,17000 € | Direct |
| ADG201AKNZ | Analog Devices Inc. | 745 | 505-ADG201AKNZ-ND | 7,10000 € | Similar |
| ADG201HSJNZ | Analog Devices Inc. | 173 | ADG201HSJNZ-ND | 11,74000 € | Similar |
| ADG201HSKNZ | Analog Devices Inc. | 0 | ADG201HSKNZ-ND | 19,30000 € | Similar |
| ALD4211PCL | Advanced Linear Devices Inc. | 0 | 1014-1155-ND | 6,89000 € | Similar |





