



LTC1998IS6#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1998IS6#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1998IS6#TRPBFCT-ND - Cut Tape (CT) 505-LTC1998IS6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1998IS6#TRPBF |
Description | IC BATT MON LI-ION 1CEL TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1998IS6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,90200 € | 29,02 € |
| 25 | 2,67160 € | 66,79 € |
| 100 | 2,41870 € | 241,87 € |
| 250 | 2,36664 € | 591,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,16522 € | 5.413,05 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

