
LTC1992-1CMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1992-1CMS8#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1992-1CMS8#TRPBF |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1992-1CMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3.2 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 700µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,94744 € | 17.368,60 € |
| Unit Price without VAT: | 6,94744 € |
|---|---|
| Unit Price with VAT: | 8,26745 € |

