
LTC1992-10HMS8#PBF | |
|---|---|
DigiKey Part Number | LTC1992-10HMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1992-10HMS8#PBF |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1992-10HMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3.2 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 700µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,61000 $ | 16,61 $ |
| 10 | 13,16800 $ | 131,68 $ |
| 50 | 11,78780 $ | 589,39 $ |
| 100 | 11,36050 $ | 1.136,05 $ |
| 250 | 10,90944 $ | 2.727,36 $ |
| 500 | 10,63758 $ | 5.318,79 $ |
| Unit Price without VAT: | 16,61000 $ |
|---|---|
| Unit Price with VAT: | 19,76590 $ |

