Direct

LTC1981ES5#TRM | |
|---|---|
DigiKey Part Number | LTC1981ES5#TRMTR-ND - Tape & Reel (TR) LTC1981ES5#TRMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LTC1981ES5#TRM |
Description | IC GATE DRVR HIGH-SIDE TSOT23-5 |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Inverting TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1981ES5#TRM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Number of Drivers | 1 | |
Voltage - Supply | 1.8V ~ 5.5V | |
Input Type | Inverting | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |


