
LTC1955EUH#PBF | |
|---|---|
DigiKey Part Number | LTC1955EUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1955EUH#PBF |
Description | IC INTERFACE SPECIALIZED 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1955EUH#PBF Models |
Category | Voltage - Supply 1.7V ~ 5.5V |
Manufacturer Analog Devices Inc. | Package / Case 32-WFQFN Exposed Pad |
Packaging Tube | Supplier Device Package 32-QFN (5x5) |
Part Status Active | Mounting Type Surface Mount |
Interface 4-Wire Serial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 10 | 5,95400 € | 59,54 € |
| 73 | 5,14767 € | 375,78 € |
| 146 | 4,95685 € | 723,70 € |
| 292 | 4,79962 € | 1.401,49 € |
| 511 | 4,69323 € | 2.398,24 € |
| 1.022 | 4,58268 € | 4.683,50 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,12730 € |


