


LTC1921IS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1921IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1921IS8#PBF |
Description | IC DUAL PWR SUPPLY MONITOR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Dual Power Supply Monitor 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1921IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Dual Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 10V ~ 80V | |
Current - Supply | 160 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| 10 | 7,47300 € | 74,73 € |
| 25 | 6,95600 € | 173,90 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,35260 € |

