Direct

LTC1921IMS8 | |
|---|---|
DigiKey Part Number | LTC1921IMS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1921IMS8 |
Description | IC DUAL PWR SUPPLY MONITOR 8MSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Dual Power Supply Monitor 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1921IMS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Applications | Dual Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 10V ~ 80V | |
Current - Supply | 160 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |


