


LTC1921CS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1921CS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1921CS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC1921CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1921CS8#TRPBF |
Description | IC DUAL PWR SUPPLY MONITOR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Dual Power Supply Monitor 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1921CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Dual Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 10V ~ 80V | |
Current - Supply | 160 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,95000 € | 7,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,65321 € | 11.633,02 € |
| Unit Price without VAT: | 7,95000 € |
|---|---|
| Unit Price with VAT: | 9,46050 € |

