Direct

LTC1921CMS8 | |
|---|---|
DigiKey Part Number | LTC1921CMS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1921CMS8 |
Description | IC DUAL PWR SUPPLY MONITOR 8MSOP |
Customer Reference | |
Detailed Description | Power Supply Controller Dual Power Supply Monitor 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1921CMS8 Models |
Category | Current - Supply 160 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 8-MSOP |
Applications Dual Power Supply Monitor | Base Product Number |
Voltage - Supply 10V ~ 80V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1921CMS8#PBF | Analog Devices Inc. | 978 | LTC1921CMS8#PBF-ND | 7,68000 € | Direct |


