Direct

LTC1874EGN#TR | |
|---|---|
DigiKey Part Number | LTC1874EGN#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1874EGN#TR |
Description | IC REG CTRLR BUCK 16SSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1874EGN#TR Models |
Category | Frequency - Switching 550kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.5V ~ 9.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1874EGN#TRPBF | Analog Devices Inc. | 0 | LTC1874EGN#TRPBF-ND | 5,54917 € | Direct |


