LTC1871EMS-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1.753
Unit Price: 8,08000 €
Datasheet
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1871EMS-7

DigiKey Part Number
LTC1871EMS-7-ND
Manufacturer
Manufacturer Product Number
LTC1871EMS-7
Description
IC REG CTRLR MULT TOP 10MSOP
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1871EMS-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
50kHz ~ 1MHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
92%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Obsolete
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost, Flyback, SEPIC
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Outputs
1
Supplier Device Package
10-MSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
6V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1871EMS-7#PBFAnalog Devices Inc.1.753LTC1871EMS-7#PBF-ND8,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types