16 Bit Analog to Digital Converter 8 Input 1 SAR 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1867CGN#TRPBF

DigiKey Part Number
LTC1867CGN#TRPBFTR-ND - Tape & Reel (TR)
LTC1867CGN#TRPBFCT-ND - Cut Tape (CT)
LTC1867CGN#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1867CGN#TRPBF
Description
IC ADC 16BIT SAR 16SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 1 SAR 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1867CGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
200k
Number of Inputs
8
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
4.75V ~ 5.25V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.626
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,39000 €18,39 €
1014,70800 €147,08 €
2513,78760 €344,69 €
10013,36000 €1.336,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50011,51167 €28.779,18 €
Manufacturers Standard Package
Unit Price without VAT:18,39000 €
Unit Price with VAT:21,88410 €