Direct

LTC1865LCS8#TR | |
|---|---|
DigiKey Part Number | LTC1865LCS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1865LCS8#TR |
Description | IC ADC 16BIT 8-SO |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 SAR 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1865LCS8#TR Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 150k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Single Ended | Supplier Device Package 8-SO |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1865LCS8#TRPBF | Analog Devices Inc. | 0 | LTC1865LCS8#TRPBF-ND | 11,19003 € | Direct |


