LTC1865IS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 11,76904 €
Datasheet
16 Bit Analog to Digital Converter 2 Input 1 SAR 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1865IS8#TRPBF

DigiKey Part Number
LTC1865IS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1865IS8#TRPBF
Description
IC ADC 16BIT 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 1 SAR 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1865IS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
250k
Number of Inputs
2
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50010,26766 €25.669,15 €
Manufacturers Standard Package
Unit Price without VAT:10,26766 €
Unit Price with VAT:12,21852 €