LTC1865CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 461
Unit Price: 16,44000 €
Datasheet
16 Bit Analog to Digital Converter 2 Input 1 SAR 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1865CS8

DigiKey Part Number
LTC1865CS8-ND
Manufacturer
Manufacturer Product Number
LTC1865CS8
Description
IC ADC 16BIT 8-SO
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 1 SAR 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1865CS8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Discontinued at DigiKey
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
250k
Operating Temperature
0°C ~ 70°C
Number of Inputs
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input Type
Single Ended
Supplier Device Package
8-SO
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1865CS8#PBFAnalog Devices Inc.461LTC1865CS8#PBF-ND16,44000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types