
LTC1865AIMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1865AIMS#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1865AIMS#TRPBFCT-ND - Cut Tape (CT) 505-LTC1865AIMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1865AIMS#TRPBF |
Description | IC ADC 16BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1865AIMS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,65000 € | 19,65 € |
| 10 | 15,74800 € | 157,48 € |
| 25 | 14,77360 € | 369,34 € |
| 100 | 14,36540 € | 1.436,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 12,73487 € | 31.837,18 € |
| Unit Price without VAT: | 19,65000 € |
|---|---|
| Unit Price with VAT: | 23,38350 € |

