Parametric Equivalent

LTC1863LIGN#WPBF | |
|---|---|
DigiKey Part Number | 161-LTC1863LIGN#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1863LIGN#WPBF |
Description | IC ADC 12BIT 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1863LIGN#WPBF Models |
Category | Architecture SAR |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tube | Voltage - Supply, Analog 4.75V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 4.75V ~ 5.25V |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Sampling Rate (Per Second) 200k | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Inputs 8 | Supplier Device Package 16-SSOP |
Input Type Differential, Single Ended | Mounting Type Surface Mount |
Data Interface SPI | Grade Automotive |
Configuration MUX-S/H-ADC | Qualification AEC-Q100 |
Ratio - S/H:ADC 1:1 | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1863IGN#WPBF | Analog Devices Inc. | 0 | 505-LTC1863IGN#WPBF-ND | 10,40360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,40360 € | 1.040,36 € |
| Unit Price without VAT: | 10,40360 € |
|---|---|
| Unit Price with VAT: | 12,38028 € |


