Direct

LTC1861IMS | |
|---|---|
DigiKey Part Number | LTC1861IMS-ND |
Manufacturer | |
Manufacturer Product Number | LTC1861IMS |
Description | IC ADC 12BIT 10-MSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1861IMS Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 10-MSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1861IMS#PBF | Analog Devices Inc. | 63 | LTC1861IMS#PBF-ND | 10,50000 € | Direct |


