LTC1860IS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.650
Unit Price: 8,06000 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1860IS8

DigiKey Part Number
LTC1860IS8-ND
Manufacturer
Manufacturer Product Number
LTC1860IS8
Description
IC ADC 12BIT 8-SO
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1860IS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
250k
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types