Direct
Similar
Similar
Similar

LTC1860IMS8 | |
|---|---|
DigiKey Part Number | LTC1860IMS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1860IMS8 |
Description | IC ADC 12BIT 8-MSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1860IMS8 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 250k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 8-MSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1860IMS8#PBF | Analog Devices Inc. | 183 | LTC1860IMS8#PBF-ND | 8,08000 € | Direct |
| ADS7818E/2K5G4 | Texas Instruments | 0 | ADS7818E/2K5G4-ND | 5,95001 € | Similar |
| ADS7818EB/250G4 | Texas Instruments | 0 | ADS7818EB/250G4-ND | 6,90284 € | Similar |
| ADS7818EB/2K5G4 | Texas Instruments | 0 | ADS7818EB/2K5G4-ND | 5,95001 € | Similar |



